
Number (Package size 5 pc(s))
Total (€ 3.60 / piece)
€ 28.31
-36 %
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Max. Conductor cross-section 2.5 mm²
- Mounting type: universal
- Number of introductions: 4
- Type of housing bushing: Thread and sealing membrane
- Cover type: Blind cover, snap-on
- Pouring: Yes
- Rated insulation voltage UI: 400 V.
- Weather-resistant: Yes
- Product type
Junction box
- Factory colour
Black
IP66/IP67
- Permanent temperature resistance
-30 °C - +100 °C. °C
- Dim
(L x W x H) 100 x 89 x 57 mm
- Type
Round
- Features
Halogen-free
- Content
5 pc(s)
- Material
Plastic
- Width
89 mm
- Height
57 mm
- Length
100 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2480144 Wiska 10110630 Junction box (L x W x H) 100 x 89 x 57 mm Black IP66/IP67 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2480144 Wiska 10110630 Junction box (L x W x H) 100 x 89 x 57 mm Black IP66/IP67 5 pc(s)
Description
The COMBI 304 is made of high-quality material. It is characterized by high UV and ozone resistance, and is therefore suitable for indoor and outdoor applications.
With the use of cable gland even the protection class IP67 is achieved. The lid with bayonet lock is screwed on with a quarter turn.
Hook fastening prevents unauthorized access. Open the lid using a tool
Two external mounting straps for easy installation, as well as 4 x M20 combined thread and membrane inserts.
This text is machine translated.
With the use of cable gland even the protection class IP67 is achieved. The lid with bayonet lock is screwed on with a quarter turn.
Hook fastening prevents unauthorized access. Open the lid using a tool
Two external mounting straps for easy installation, as well as 4 x M20 combined thread and membrane inserts.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.86€ 21.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































