
Technical specifications
- Max. Conductor cross-section 16 mm²
- Mounting type: universal
- Introduction from behind: Yes
- Number of introductions: 12
- Type of housing bushing: Prestamped
- Cover type: Blind cover, screwed
- Pouring: Yes
- Rated insulation voltage UI: 690 V.
- Weather-resistant: Yes
- Product type
Junction box
- Factory colour
Grey
IP66/IP67
- Permanent temperature resistance
-25 °C to 40°C °C
- Dim
(L x W x H) 200 x 160 x 94 mm
- Type
rectangular
- Features
Halogen-free
Sealable
- Content
1 pc(s)
- Material
Plastic
- Width
160 mm
- Height
94 mm
- Length
200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2480152 Wiska 10110735 Junction box (L x W x H) 200 x 160 x 94 mm Grey IP66/IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2480152 Wiska 10110735 Junction box (L x W x H) 200 x 160 x 94 mm Grey IP66/IP67 1 pc(s)
Description
The box has 10 openings on the side and 2 in the floor with different diameters.
High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol.
Captive quick-release cap screws, close the box with only a quarter turn.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 33.54€ 31.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































