
Technical specifications
- Max. Conductor cross-section 16 mm²
- Mounting type: universal
- Introduction from behind: Yes
- Cover type: Blind cover, screwed
- Pouring: Yes
- Rated insulation voltage UI: 690 V.
- Weather-resistant: Yes
- Product type
Junction box
- Factory colour
Black
IP66/IP67
- Permanent temperature resistance
-30 °C - +100 °C. °C
- Dim
(L x W x H) 200 x 160 x 94 mm
- Type
rectangular
- Features
Halogen-free
Sealable
- Content
1 pc(s)
- Material
Plastic
- Width
160 mm
- Height
94 mm
- Length
200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2480168 Wiska 10111117 Junction box (L x W x H) 200 x 160 x 94 mm Black IP66/IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2480168 Wiska 10111117 Junction box (L x W x H) 200 x 160 x 94 mm Black IP66/IP67 1 pc(s)
Description
The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for extreme stress or installation in indoor and outdoor areas.
Its flat side surfaces offer the possibility to drill individual holes.
High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol.
Permanently elastic, self-sealing, lateral puncture membranes in a patented combination with integrated thread make direct cable mounting possible through the membrane as well as the use of cable glands without counter nut.
Captive quick-release cap screws, close the box with only a quarter turn.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 36.68€ 31.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































