• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK ART001446 Twin ferrule 0.75 mm² Partially insulated 500 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
0.75 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated twin wire-end sleeve, 0,75mm²

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

0.75 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Country colour code

DIN

Content

500 pc(s)

Manufacturer part #

ART001446

Insulation material

Polypropylene (PP)

Cross-section x Length

0.75 mm² x 10 mm

RoHS-compliant

Yes

Type

Cz 007510 Zwillings-AD weiss

Documents & Downloads

Datasheet

Datasheet 2110055 WKK ART001446 Twin ferrule 0.75 mm² Partially insulated 500 pc(s)

User & Safety Instructions

User & Safety Instructions 2110055 WKK ART001446 Twin ferrule 0.75 mm² Partially insulated 500 pc(s)

More interesting products

(*All information is plus legal VAT)