• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF LONO Aroma Thermo Coffee maker Silver Cup volume=8

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lono Aroma Coffee Machine Thermal

  • Housing made of high-quality Cromargan ® matt
  • 8 cups (à 125 ml) coffee machine
  • High brewing temperature of up to 95°C

Technical specifications

Cup volume

8

Product type

Coffee maker

800 W

Factory colour

Silver

Weight

3.08 kg

Thermal jug

Yes

Width

330 mm

Height

338 mm

Length

212 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1883279 WMF LONO Aroma Thermo Coffee maker Silver Cup volume=8

Description

Elegantly decorated, made of high-quality mats Cromargan® and with flavoring perfection for individual adjustment of the aroma of the WMF Lono Coffee machine design and coffee lovers. Inspiring simple is also the operation: the removable water tank made of BPA-Free Tritan with water level indicator allows a portion of the cup. Up to 8 cups à 125 ml fragrant coffee fit in the thermos flask with convenient opening and closing function as well as keep-hot thermal insulation. Thanks to the swivel filter is the coffee powder comfortably and crumbs free einfullbar. Quickly via the user-friendly control panel is started, the high brewing temperature of up to 95°C for an optimum flavor development and intense, full-bodied enjoying coffee. With entnehmbarem filter insert (1 x 4) with drip stop and overflow protection as well as automatic descaling program.

This text is machine translated.

Features

  • Housing made of high-quality Cromargan ® matt
  • 8 cups (à 125 ml) coffee machine
  • WMF aroma perfection for individual enjoying coffee
  • High brewing temperature of up to 95°C for an optimum flavor development and an intensive full-bodied enjoying coffee
  • Thermos flask with convenient opening and closing function and keep-hot thermal insulation
  • User-friendly, well-visible control panel
  • Automatic descaling
  • Removable transparent water tank made of BPA-Free Tritan
  • Visible Water level indicator
  • Swivel filter for convenient filling in the coffee powder
  • Removable filter insert (size 1 x 4) with drip-stop and Uberlaufsicherun

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)