User & Safety Instructions 1883281 WMF LUMERO Thermo Coffee maker Silver, Black Cup volume=8
Description
With a housing made of high-quality mats Cromargan®, Aroma Perfection for individual adjustment of the aroma strength as well as the decorative LED lighting inspires the WMF Lumero Coffee machine design and coffee lovers. Inspiring simple is also the operation: the removable water tank made of BPA-Free Tritan with water level indicator allows a portion of the cup. Up to 8 cups à 125 ml fragrant coffee fit in the thermos flask with convenient opening and closing function and keep-hot thermal insulation. Thanks to the swivel filter is the coffee powder comfortably and crumbs free einfullbar. Quickly via the control panel with touch function is started, the high brewing temperature of up to 95°C for an optimum flavor development and intense, full-bodied enjoying coffee. With entnehmbarem filter insert (1 x 4) with drip stop and overflow protection as well as automatic descaling program.
This text is machine translated.
Features
Housing made of high-quality Cromargan ® matt
8 cups (à 125 ml) Coffee machine with thermal jug
Thermos flask with convenient opening and closing function and keep-hot thermal insulation
WMF aroma perfection for individual enjoying coffee
High brewing temperature of up to 95°C for an optimum flavor development and an intensive full-bodied enjoying coffee
Control panel with touch function
Decorative LED lighting for a stylish ambience
Removable transparent water tank made of BPA-Free Tritan
Visible Water level indicator
Automatic descaling
Swivel filter for convenient filling in the coffee powder
Removable filter insert (size 1 x 4) with drip stop and overflow protection
Scope of delivery
Coffee machine
User manual
Description
With a housing made of high-quality mats Cromargan®, Aroma Perfection for individual adjustment of the aroma strength as well as the decorative LED lighting inspires the WMF Lumero Coffee machine design and coffee lovers. Inspiring simple is also the operation: the removable water tank made of BPA-Free Tritan with water level indicator allows a portion of the cup. Up to 8 cups à 125 ml fragrant coffee fit in the thermos flask with convenient opening and closing function and keep-hot thermal insulation. Thanks to the swivel filter is the coffee powder comfortably and crumbs free einfullbar. Quickly via the control panel with touch function is started, the high brewing temperature of up to 95°C for an optimum flavor development and intense, full-bodied enjoying coffee. With entnehmbarem filter insert (1 x 4) with drip stop and overflow protection as well as automatic descaling program.
This text is machine translated.
Features
Housing made of high-quality Cromargan ® matt
8 cups (à 125 ml) Coffee machine with thermal jug
Thermos flask with convenient opening and closing function and keep-hot thermal insulation
WMF aroma perfection for individual enjoying coffee
High brewing temperature of up to 95°C for an optimum flavor development and an intensive full-bodied enjoying coffee
Control panel with touch function
Decorative LED lighting for a stylish ambience
Removable transparent water tank made of BPA-Free Tritan
Visible Water level indicator
Automatic descaling
Swivel filter for convenient filling in the coffee powder
Removable filter insert (size 1 x 4) with drip stop and overflow protection