• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1620300 Cutting disc (off-set) 115 mm 5 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cutting disc (off-set)

Content

5 pc(s)

(Ø)

115 mm

Type

off-set

Thickness

2.5 mm

Rotational speed (max.)

13300 U/min

Material suitability

Metal

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637830 Wolfcraft 1620300 Cutting disc (off-set) 115 mm 5 pc(s) Metal

Description

Features

  • For angle grinders high cutting power, long service life according to EN 12413 boring: ø 22.2 mm Cutting speed: Max. 80 m/sec.
  • This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)