• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3033000 Quick grip clamp Span width (max.):700 mm Nosing length:100 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-handed clamp PRO 100/700 mm EHZ

  • Clamping and opening with only one hand, up to 120 kg clamping force – fast, ergonomic and safeLarge clamping surfaces with cross slot and high counterbore for uniform, component-protecting distribution of the clamping forceEffortless, tool-free conversion for expanding function

Our service for you

Technical specifications

  • Nosing: 100 mm
  • Clamping width: 700 mm
  • Expansion range: 210 - 960 mm.
Product type

Quick grip clamp

Span width (max.)

700 mm

Nosing

100 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856618 Wolfcraft 3033000 Quick grip clamp Span width (max.):700 mm Nosing length:100 mm

Description

With the single-handed clamp EHZ "PRO" tension and tension the work pieces effortlessly and powerfully with only one hand. The high-quality, hardened steel rail ensures a long-lasting clamping force of up to 120 kg. You can protect sensitive or painted surfaces with the large, anti-skid clamping surfaces effectively from scratches and additionally achieve a uniform contact pressure. When gluing furniture, the movable spacers ensure an easy and precise positioning of the hand clamp. At the same time, they serve as contact surfaces, on which you can safely place the work-piece. The clamping jaws are provided with a practical cross groove, so that you can safely fix tubes and rounded workpieces at the start. The high-quality, hardened steel rail ensures a long lasting clamping force. Thanks to the intelligent mechanism, you can also open the clamp with just one hand. The ergonomically designed handle with non-slip zone fits comfortably and securely in your hand. In a few simple steps you can convert the hand clamp into a spreader. To do this, simply press the yellow button, unfasten the clamping jaws and attach them to the other end. The EHZ PRO is a multiple award-winning product that should be present in any workshop.

This text is machine translated.

Features

  • Clamping and opening with just one hand thanks to intelligent mechanism - fast, safe and comfortable High clamping force of up to 120 kg for professional use Ergonomic grip with non-slip zone for safety and comfortable handling High-quality rail provides long-lasting clamping force Very easy release of clamping force thanks to optimal leverage effect 2-in-1 function by simple conversion by pressing a button for spreading applications Workpiece protecting distribution of clamping force through large rubberized clamping surfaces and extreme 100 mm working out Cross slot allows safe clamping of round objects Displacable spacers protect the workpiece and serve as support .

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)