• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3418000 Mono strap Low lashing capacity (single/direct)=90 daN (L x W) 4 m x 25 mm Ratchet

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 4 m x 25 mm

Product type

Mono strap

Type (hooks)

Strapping (w/o hook)

Factory colour

Black

Green

Content

1 pc(s)

Material

Polyester

Width

25 mm

Length

4 m

Buckle (straps)

Ratchet

Standard tension force

30 daN

Diagonal lashing capacity (kg) (double/round pull)

180 kg

Tensile force (kg, cargo low lashing) (single/direct)

90 kg

Diagonal lashing capacity (LC) (double/round pull)

180 daN

Low lashing capacity (single/direct)

90 daN

EN standard

EN 12195-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468224 Wolfcraft 3418000 Mono strap Low lashing capacity (single/direct)=90 daN (L x W) 4 m x 25 mm Ratchet

Description

Features

  • Uncompromising security and permanent quality monitoring in accordance with DIN EN 12195-2:2001-02.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)