• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 5205000 5205000 Try square 200 x 300 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Try square

Side A

200 mm

Side B

300 mm

Material

Steel

Manufacturer's standards (no certificate)

Type

5205000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836221 Wolfcraft 5205000 5205000 Try square 200 x 300 mm

Description

The universal measuring and marking of help from steel combines many functions in one tool. With the universal angle determine and transfer distances and angle mass sovereign. Led by the solid stop and the series of holes you can easily pull parallel lines with the pencil. The stop at the angle rail can be used for the precise marking or measuring surfaces quickly. Around curves and circles on workpieces, place the universal angle simply as a circle. The holes are for pencils and direct cut with the knife. With two fixed radii on the angle measurement scale can be transferred quickly curves. For example, rounded plate corners. When working with the jig saw serves the angle as stable start-up edge and when you lay laminate or in furniture construction makes it to quickly replacable! Whether built-in 45°-stop, 32 rows of holes or drilling template for pot hinges - with the universal angle, you are equipped for all projects.

This text is machine translated.

Features

  • Flat angle, angle measurement scale, Parallelanreisser, Anreissschablone and drill gauge for the pot hinges
  • Improved removable plastic stop
  • High-quality metal design
  • Scales on both sides
  • 90° and 45°-stop
  • 32-hole-rich
  • 2 fixed radius of rounded corners.

More interesting products

(*All information is plus legal VAT)