• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 6988000 Fixing set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Terrassenbau-Set

Our service for you

Technical specifications

Product type

Fixing set

Weight

1630 g

Content

1 pc(s)

Width

300 mm

Height

700 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856610 Wolfcraft 6988000 Fixing set

Description

The complete set for easy and quick laying a wooden patio.

This text is machine translated.

Features

  • For aligning and fixing of terrace floors
  • The Mounting clamp together with the spacers for exact uniform joints.
  • To be drilled and lowering
  • Perfectly aligned screws in the same intervals by the terraces mobile drill stand.
  • The pre-drill/countersink with depth stop provides for optimal counter-sunk screws.

Scope of delivery

  • 1 mounting clamp
  • 5 spacers
  • 1 terrace mobile drill stand
  • 1 pre-drill with countersink and depth stop.

More interesting products

(*All information is plus legal VAT)