• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft Drill Stand 5027000

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wolfcraft Drill Stand 5027000

  • For drilling flat surfaces, round work pieces and battens with absolute precision
  • Milled worktop with clamping grooves for fastening clamping blocks or vices
  • Sturdy 40 mm round column with a 340 mm long toothed rack screwed on - no twisting while drilling
  • Adjustable scale ring for setting the accurate drilling depth down to the last millimeter
  • Cable holder
  • Working height 305 mm
  • Euronorm receptacle ø 43 mm
  • Strong cast iron plate 203 x 307 mm

Technical specifications

  • Height 570 mm
  • 40 mm round column
  • 340mm long screwed tooth rack
Product type

Drill stand

Operating height (max.)

305 mm

Collar Ø

43 mm

Nosing

130 mm

Stand area

203 x 307 mm

Height

570 mm

Weight

7.1 kg

Operating height (max.) (details)

305 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824019 Wolfcraft Drill Stand 5027000

Warranty Terms

Warranty Terms 824019 Wolfcraft Drill Stand 5027000

Description

The Wolfcraft Drill Stand 5027000 is a sturdy 40mm round column with 340mm long screwed tooth rack, results in no twisting whilst drilling and milling. Intergrated return spring, depth adjustments by means of a depth stop with quick adjuster. Locking button for series drilling depth. Stable cast iron table 203x307mm, working surface milled with clamping grooves for clamping blocks and vices.

Features

  • Round column with long screwed tooth rack
  • No twisting whilst drilling and milling
  • Sturdy grey cast iron
  • Intergrated return spring and depth stop with quick adjuster
  • Locking button for series drilling depth
  • Adjustable graduated collar for precise drilling in millimetre
  • Working area milled with T slot for attachment of clamping jaw / bench vices
  • With cable holder
  • With star handle.

Scope of delivery

  • Without bench vice.

Hints

The delivery takes place without vice.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)