• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier ESD box (L x W x H) 18.3 x 12.7 x 3.8 mm shielding ESD identifier: S 5510.903. A20

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

270 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety Deposit Box Shield® shipping box, set up

  • Incl. of conducting pink PU-foam (soft)
  • High Abschirmeigenschaft against electrostatic discharge and fields
  • Indoor and outdoor ceiling permanent conductive and resistant to abrasion
  • Good mechanical properties
  • Recyclable
  • Reusable
  • Corrosion free
  • Free of heavy metals
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Label: ESD-warning symbol with text, RESY symbol
Product type

ESD box

Type

5510.903. A20

Factory colour

Blue

Material

Polyurethane

Type

shielding

ESD identifier

S

Compartments

1

Surface resistance

10 9 10 10 Ω

Length

18.3 mm

Width

12.7 mm

Height

3.8 mm

Dim

(L x W x H) 18.3 x 12.7 x 3.8 mm

Range of use

ESD

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1337397 Wolfgang Warmbier ESD box (L x W x H) 18.3 x 12.7 x 3.8 mm shielding ESD identifier: S 5510.903. A20

User & Safety Instructions

User & Safety Instructions 1337397 Wolfgang Warmbier ESD box (L x W x H) 18.3 x 12.7 x 3.8 mm shielding ESD identifier: S 5510.903. A20

Description

The patented safeshiel-verpackungsmaterial exhibits high electric stas tables shielding against electrostatic discharges and fields and is for internal storage as well as for the external transit of endangered electronic components (ESDS).

This text is machine translated.

Hints

Meets the requirements of DIN EN 61340-5-1.

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)