• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier ESD box (L x W x H) 70 x 45 x 14 mm ESD identifier: D 5100.861

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.29
-15 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ball and socket hinged ESD box

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD box

Type

5100.861

Factory colour

Black

Lid colour

Black

Material

Plastic

ESD identifier

D

Compartments

1

Surface resistance

104 - 105 Ω/sq

Length

70 mm

Width

45 mm

Height

14 mm

Dim

(L x W x H) 70 x 45 x 14 mm

Range of use

ESD

Content

1 pc(s)

Material (details)

Electro-static volume conductive plastic.

Documents & Downloads

Datasheet

Datasheet 186137 Wolfgang Warmbier ESD box (L x W x H) 70 x 45 x 14 mm ESD identifier: D 5100.861

User & Safety Instructions

User & Safety Instructions 186137 Wolfgang Warmbier ESD box (L x W x H) 70 x 45 x 14 mm ESD identifier: D 5100.861

Description

For storing and transporting ICs. Made from electrostatically volume conductive plastic, with conductive PE rigid foam. Lid with ESD-warning symbol.

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)