• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier ESD foam (L x W x H) 25.3 x 15.3 x 0.6 cm conductive ESD identifier: D

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

315 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 78.68)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductive ESD foam

  • Electro-static conductive (code letter "D")
  • Resistant to abrasion and corrosion-free
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Resistance to temperature: 90°C
Product type

ESD foam

Factory colour

Black

Material

Polyethylene (PE)

Type

conductive

ESD identifier

D

Surface resistance

10 5-10 7 Ω

Length

25.3 cm

Width

15.3 cm

Height

0.6 cm

Dim

(L x W x H) 25.3 x 15.3 x 0.6 cm

Range of use

ESD

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337406 Wolfgang Warmbier ESD foam (L x W x H) 25.3 x 15.3 x 0.6 cm conductive ESD identifier: D

Description

This electro-static conductive foam corresponds with the requirements as per DIN EN 61340-5-1 and is ideal electrostatic sensitive components safe storage or packing. This hard version is made from polyethylene with permanent electrostatic conduction properties (using carbon). Thus, the material is resistant to abrasion and does not cause corrosion in conjunction with metals such as aluminum, gold, or other IC pins. The suitability includes also a plug-in board for electronic components.

This text is machine translated.

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)