
Number
Total (1 m2 = € 47.67)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Electrostatic dissipative foam
- Resistant to abrasion
- Corrosion free
Technical specifications
- Temperature resistance: 90 °C
- Product type
ESD foam
- Type
4550
- Factory colour
Black
- Material
Polyethylene (PE)
- Type
conductive
- ESD identifier
D
- Surface resistance
105 -107 Ω
- Length
30 cm
- Width
30 cm
- Height
0.6 cm
- Dim
(L x W x H) 30 x 30 x 0.6 cm
- Range of use
ESD
- Content
1 pc(s)
- Material (details)
Conductive PE foam
- Operating temperature
90 °C
Documents & Downloads
Datasheet
Datasheet 172367 Wolfgang Warmbier ESD foam (L x W x H) 30 x 30 x 0.6 cm conductive ESD identifier: D 4550
User & Safety Instructions
User & Safety Instructions 172367 Wolfgang Warmbier ESD foam (L x W x H) 30 x 30 x 0.6 cm conductive ESD identifier: D 4550
Description
This electro-static conductive foam corresponds with the requirements as per DIN EN 61340-5-1 and is suited for safe storage or packing components that are sensitive to electrostatic discharge. The hard built of foam insert, made ??of polyethylene with permanent electrostatic conduction properties by carbon is durable and does not cause corrosion in conjunction with aluminium, gold or IC pins. Thus it is also suitable as extension leaf for electronic components.
Hints
Supplied w/o IC
What kind of ESD Storage & Packaging are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























