• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP209066 Tool kit DIYers, Universal, Engineer Bag 100-piece

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

157 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolkit WP209066, 100 pieces

  • 100 pieces
  • Ergonomic PP and TPR handle
  • Robust bag with carry handle

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Universal

Engineer

Car phone holder features

Bag

Material

Stainless steel

Polypropylene (PP)

Material properties

rust-proof

hardened

Length

30 cm

Height

23 cm

Width

7.6 cm

Dim

(L x W x H) 30 x 7.6 x 23 cm

Weight

2.33 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375974 WorkPro WP209066 Tool kit DIYers, Universal, Engineer Bag 100-piece

Description

Practical tool set for a variety of applications. Everything in a robust bag, including hammer, spirit level, measuring tape, Univer salometer, For pliers, screwdrivers, spanners, cable ties, etc. Ideal for do-it-yourself and repair work at home, in the workshop or garage.

This text is machine translated.

Scope of delivery

  • 9x socket wrenches with bracket: 5, 6, 7, 8, 9 10, 11, 12 and 13 mm
  • 6" (150mm) combination pliers
  • 150mm (6") long-nosed pliers
  • 8" (200mm) adjustable wrench
  • 227g(8oz) Claw hammer
  • 4x precision screwdrivers
  • 3m tape measure[MID]
  • Universal knife
  • 10x Ersa blades for Univer salt knives
  • Torpedo spirit level 228mm
  • Set of 8 hexagonal keys
  • Bit driver handle
  • 20x bit set with adapter: Size (metric)
  • 40x cable tie
  • Tool case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)