• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP271011 Forward/reverse ratchet 3/8" (10 mm) 203 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workpro 9.5mm (3/8") dr. quick -release ratchet handle, 72T

  • 72Z, quick release
  • 9.5 mm (3/8")
  • Chromium-vanadium steel.
  • Ergonomic rubberized grip
  • Chrome-plated, high-gloss polished
  • This text is machine translated.

Technical specifications

Product type

Forward/reverse ratchet

Downforce

3/8" (10 mm)

No. of teeth

72

Length

203 mm

Material

Chromium-vanadium steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206861 WorkPro WP271011 Forward/reverse ratchet 3/8" (10 mm) 203 mm

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)