• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP281002 Tool bag (unequipped) (L x W x H) 450 x 290 x 320 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 450 x 290 x 320 mm

Product type

Tool bag (unequipped)

Car phone holder features

Tool holder

Material

Polyester fabric

Factory colour

Blue

Red

Black

Length

450 mm

Height

320 mm

Width

290 mm

Weight

750 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208602 WorkPro WP281002 Tool bag (unequipped) (L x W x H) 450 x 290 x 320 mm

Description

Scope of delivery

  • 1 pc knife
  • 1 pc blade installed into unit
  • 5 pcs extra blade included

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)