• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP281007 Tool bag (unequipped) (L x W x H) 410 x 230 x 270 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro 410 mm (16") storage bag

  • Size 410 mm (16")
  • 21 bags
  • With water-resistant molded base
  • Adjustable strap
  • With Network pocket

Technical specifications

Dim

(L x W x H) 410 x 230 x 270 mm

Product type

Tool bag (unequipped)

Car phone holder features

Tool holder

Material

Polyester fabric

Factory colour

Blue

Black

Length

410 mm

Height

270 mm

Width

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208606 WorkPro WP281007 Tool bag (unequipped) (L x W x H) 410 x 230 x 270 mm

Description

WorkPro storage bag in 410 mm (16") size, Ideal for transporting hand tools and other small to medium objects.
The adjustable belt enables easy access to the contents and the foam bottom holds the bag stable and protects the contents from hard falls. The bag also has an external net pocket for storing personal items, small tools and accessories.

This text is machine translated.

Scope of delivery

  • 1 pc knife
  • 1 pc blade installed into unit
  • 5 pcs extra blade included

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)