• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Worx Professional Battery pack charger WA3713

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORX professional 12V/1.5A charger

  • Compatible with Worx Professional 12V WA3506 / WA3507 / WA3534 batteries
  • Intelligent battery management

Technical specifications

Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Charging current (max.)

1.5 A

Operating voltage

12 V

Dim

(L x W x H) 134 x 78 x 48 mm

Charging slots

1

Operating voltage

100 - 240 V / AC

Weight

0.28 kg

Width

78 mm

Height

48 mm

Length

134 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757754 Worx Professional Battery pack charger WA3713

Description

The WORX PROFESSIONAL 12V charger (WA3713) is designed to charge WORX GREEN SERIES 12V lithium ion batteries. It supplies a charging current of 1.5 A for proper preparation of tool batteries in the professional field.

Intelligent charging system
An integrated microprocessor monitors the voltage and temperature of the battery. The charging process is stopped automatically as soon as the battery is fully charged, WAS prevents overcharging and heat damages.

LED status indicator
Clear LED-lights provide the user with direct information about the current charging status as well as possible temperature-related charging delays.

Compact dimensions
The flat design at a weight of 0.28 kg ensures that the charger can be placed on the workbench to save space or transported in the tool bag.

This text is machine translated.

Scope of delivery

  • 12V 1.5A charger

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)