
Highlights & Details
WORX WU 698 battery-operated multi-function tool
- Patented VibraFree spring technology reduces vibration by up to 70% compared to previous models
- Enormous 5° oscillation angle
- Universal & tool-free Hyperlock™ system
Technical specifications
- Oscillation angle 5°
- Product type
Cordless multifunction tool
- Features
brushless
incl. spare battery
incl. charger
incl. accessories
incl. bag
- Battery voltage
20 V
- Battery capacity
2 Ah
- Idle oscillation rate
10000 - 20000 /min
- Tool holder
Hyperlock
- No. of power packs included
2
- Charging time
1 h
- Dim
(L x W x H) 297 x 69 x 107 mm
- Length
297 mm
- Width
69 mm
- Height
107 mm
- Weight
1.1 kg
- Weight, information
without rechargeable battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556456 Worx Professional WU698 Cordless multifunction tool brushless, incl. spare battery, incl. charger, incl. accessories, in
User & Safety Instructions 3556456 Worx Professional WU698 Cordless multifunction tool brushless, incl. spare battery, incl. charger, incl. accessories, in
Description
Brushless motor and auto-load mode
The brushless drive is designed for an efficient operation. The oscillation rate can be adjusted in six stages (five standard stages plus one auto-load mode) between 10,000 and 20,000 oscillations per minute. The auto-load mode detects the adjacent load and adjusts the working speed automatically to the pressure exerted by the user, WAS significantly facilitates the processing of different materials.
VibraFree technology
The tool is equipped with the patented VibraFree suspension technology. This design reduces the vibrations that occur by up to 70 percent compared to previous models. This protects the user for longer applications and supports a quiet, precise guide with an oscillation angle of 5°.
Tool-free Hyperlock™ system
The Hyperlock™ clamping system allows quick and tool-free replacement of attachments. It secures the accessories in the desired position and prevents them from slipping during operation. The tool holder is also designed universally and is compatible with oscillating accessories of many well-known brands.
Integrated LED lighting
The multi-function tool has an integrated LED lamp for use in poorly lit or difficult to see working environments. This illuminates the direct working area and thus provides an improved view of the work piece.
Battery system
The power is supplied via the flexible WORX PowerShare system. The delivery package already includes two 20 V lithium ion rechargeable batteries with a capacity of 2.0 Ah and a corresponding charger which fully recharges the batteries in about an hour. The batteries can be combined with other devices of the PowerShare series.
This text is machine translated.
Features
- Powerful brushless drive
- 6 speed levels (5 standard levels + 1 auto-load mode)
- Automatically detects the load and adjusts the speed from 10,000 to 20,000 OPM for optimum performance
- Compact & light
- Integrated LED-Light
- WORX PowerShare-battery system
Scope of delivery
- Brushless rechargeable multi-functional tool
- 20 V 2.0 Ah Li-ion battery x 2
- 20 V 2.0 Ah charger
- 28mm end cut blade
- Circular saw blade
- Sanding pad
- Sanding paper
- Carrying case
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 352.97*
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































