• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Schaber für Glaskeramik-Kochfelder 00111010 Glass scraper Silver

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special glass scraper for glass ceramic hobs

  • Specially designed for glass ceramic hobs developed glass scraper in the first OUTFITTER quality
  • Also removes color or remains of stickers on glass, tiles, etc.
  • If you do not use the retractable blade (protection function)

Technical specifications

Factory colour

Silver

Width

46 mm

Height

1.7 cm

Length

138 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168081 Xavax Schaber für Glaskeramik-Kochfelder 00111010 Glass scraper Silver

Information

Information 1168081 Xavax Schaber für Glaskeramik-Kochfelder 00111010 Glass scraper Silver

Description

For fast and effortless eliminate over cooked and has already been cooked food residues on glass ceramic cooktops
Ergonomically designed handle with hanging function
Easily replaceable blade (spare blades order no. 667941; Part No. 111096)

This text is machine translated.

Features

  • Dimensions: 138 x 46 mm metal housing
  • Blade: razor blade
  • Safety lock
  • Colour: Silver.
  • Purpose: cleaning of glass ceramic
  • Packaging dimensions in cm lxwxh: 23.2 x 9.3 x 1.7

Scope of delivery

  • Special glass scraper for glass ceramic hobs
  • User manual.

More interesting products

(*All information is plus legal VAT)