
Technical specifications
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
220 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
22
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
Show more
- Content
5 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 3768171 XCell Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium CR2032
User & Safety Instructions
User & Safety Instructions 3768171 XCell Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium CR2032
Conformity certificate
Conformity certificate 3768171 XCell Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium CR2032
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























