
Technical specifications
- Product type
Button cell
- Size
CR 2430
- Dim
(Ø x H) 24 mm x 3 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
290 mAh
- Height
3 mm
- (Ø)
24 mm
- Weight
27
- Alternative battery types
BR2430
DL2430
ECR2430
KCR2430
KL2430
KECR2430
LM2430
5011LC
L20
L-F1/2W
- Content
5 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 3768172 XCell Button cell CR 2430 3 V 5 pc(s) 290 mAh Lithium CR2430
User & Safety Instructions
User & Safety Instructions 3768172 XCell Button cell CR 2430 3 V 5 pc(s) 290 mAh Lithium CR2430
Conformity certificate
Conformity certificate 3768172 XCell Button cell CR 2430 3 V 5 pc(s) 290 mAh Lithium CR2430
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























