• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell XTREME FR6/L91 AA battery Lithium 1.5 V 4 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell XTREME Lithium AA battery 4er

  • 4-pack set
  • Temperature range -40 to +60 ºC

Technical specifications

Size

AA

Product type

AA battery

Technology

Lithium

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

4 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339438 XCell XTREME FR6/L91 AA battery Lithium 1.5 V 4 pc(s)

Description

The long-lasting XCell XTREME lithium batteries are best suited for high-tech devices, as well as for photo and video applications. The batteries have an extremely long shelf life and can be used in a wide temperature range (-40°C to +60°C). The batteries last much longer and weigh a third less than standard alkaline batteries.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)