
1/7


Smartphone
15
LTE/4G
Black
Qualcomm® Snapdragon
8 x
16.2 cm
6.36 inch
2670 x 1200 Pixel
50 MP
32 MP
12 GB
256 GB
eSIM
Nano SIM
Dual SIM
Yes
6
5240 mAh
5G
Yes
NFC
HDR
AMOLED
120 Hz refresh rate
AI features
Yes
Yes
Yes
IP68
71.2 mm
152.3 mm
8.08 mm
191 g
A (A - G)
10 W
90 W
AMOLED
120 Hz
Yes
with USB Power Delivery
Qualcomm® Snapdragon
4.32 GHz
8 Elite
yes
yes
no
8533 MHz
50 MP
1.62
2
2
50 MP
2.2
yes
2.4 µm
90°
115°
50 W
yes
2.3 cm
6 cm
1.4 cm
3200 cd/m²
60 x
300 Hz
4
Datasheet 3533000 Xiaomi 15 256 GB Black EEC A (A - G) 16.2 cm (6.36 inch) Smartphone
User & Safety Instructions 3533000 Xiaomi 15 256 GB Black EEC A (A - G) 16.2 cm (6.36 inch) Smartphone
The necessary accessories are required to use the article as described.