• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi 15 512 GB Black EEC A (A - G) 16.2 cm (6.36 inch) Smartphone

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Screen size diagonal 16.2 cm (6.36 inch)
  • 2670 x 1200 Pixel
  • CPU type: Qualcomm® Snapdragon
  • RAM: 12 GB
  • Memory capacity: 512 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 32 MP
  • Black
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 90 W USB PD
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Smartphone

Type

15

GSM standard

LTE/4G

Factory colour

Black

CPU type

Qualcomm® Snapdragon

Processor cores (No.)

8 x

Display (cm)

16.2 cm

Screen size diagonal (inches)

6.36 inch

Display resolution

2670 x 1200 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

32 MP

12 GB

Memory capacity

512 GB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

6

Battery capacity

5240 mAh

Data transfer

5G

NFC (Near field communication)

Yes

Mobile phone features

NFC

HDR

AMOLED

120 Hz refresh rate

AI features

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

71.2 mm

Height

152.3 mm

Depth

8.08 mm

Weight

191 g

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

90 W

Display properties

AMOLED

Frame rate

120 Hz

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

CPU series

Qualcomm® Snapdragon

CPU turbo clock speed (max.)

4.32 GHz

Processor/type

8 Elite

UKCA

yes

Wireless charging

yes

RAM clock speed

8533 MHz

Second rear camera resolution (numeric)

50 MP

Rear camera aperture number

1.62

Second rear camera aperture number

2

Front camera aperture number

2

Third rear camera resolution (numeric)

50 MP

Third rear camera aperture number

2.2

Rear camera flash

yes

Front camera field of view (FOV) angle

90°

Third rear camera field of view (FOV) angle

115°

Wireless charging power

50 W

Bluetooth Low Energy (BLE)

yes

Rear camera focal length

2.3 cm

Second rear camera focal length

6 cm

Third rear camera focal length

1.4 cm

Maximum display brightness (HDR)

3200 cd/m²

Number of microphones

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533002 Xiaomi 15 512 GB Black EEC A (A - G) 16.2 cm (6.36 inch) Smartphone