• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi 15 512 GB White EEC A (A - G) 16.2 cm (6.36 inch) Smartphone

EAN:
Part number:
Item no:
1/8
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xiaomi 15 16.1 cm (6.36") Dual-SIM 5G 12 GB 512 GB 5240 mAh white

  • Screen size diagonal 16.2 cm (6.36 inch)
  • 2670 x 1200 Pixel
  • CPU type: Qualcomm® Snapdragon
  • RAM: 12 GB
  • Memory capacity: 512 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 32 MP
  • White
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 90 W USB PD
Pre-contractual information under the EU Data Act

Technical specifications

  • Pixel density: 460 ppi
  • Maximum frame rate 60 fps
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Form factor: Bars
  • USB Type-C charging port: Yes
  • Battery life per cycle:3806 min.
  • Battery life in cycles: 1000
  • Reliability class in case of repeated free fall: C
  • Reproducibility class C
Product type

Smartphone

Type

15

GSM standard

LTE/4G

Factory colour

White

CPU type

Qualcomm® Snapdragon

Processor cores (No.)

8 x

Display (cm)

16.2 cm

Screen size diagonal (inches)

6.36 inch

Display resolution

2670 x 1200 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

32 MP

12 GB

Memory capacity

512 GB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

6

Battery capacity

5240 mAh

Data transfer

5G

NFC (Near field communication)

Yes

Mobile phone features

NFC

HDR

AMOLED

120 Hz refresh rate

AI features

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

71.2 mm

Height

152.3 mm

Depth

8.08 mm

Weight

191 g

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

90 W

Display properties

AMOLED

Frame rate

120 Hz

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

CPU series

Qualcomm® Snapdragon

CPU turbo clock speed (max.)

4.32 GHz

Processor/type

8 Elite

UKCA

yes

Wireless charging

yes

AC adapter included

no

RAM clock speed

8533 MHz

Second rear camera resolution (numeric)

50 MP

Rear camera aperture number

1.62

Second rear camera aperture number

2

Front camera aperture number

2

Third rear camera resolution (numeric)

50 MP

Third rear camera aperture number

2.2

Rear camera flash

yes

Front camera field of view (FOV) angle

90°

Third rear camera field of view (FOV) angle

115°

Wireless charging power

50 W

Bluetooth Low Energy (BLE)

yes

Rear camera focal length

2.3 cm

Second rear camera focal length

6 cm

Third rear camera focal length

1.4 cm

Maximum display brightness (HDR)

3200 cd/m²

Number of microphones

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533003 Xiaomi 15 512 GB White EEC A (A - G) 16.2 cm (6.36 inch) Smartphone

Description

The Xiaomi 15 was developed to meet the requirements of modern smartphone users. With a 5240 mAh battery it offers a long service life, supplemented by quick-charging technologies like Qualcomm Quick Charge and Xiaomi HyperCharge for fast charging as needed. The device has a lively 6.36-inch OLED display with a resolution of 2670 x 1200 pixels, which supports 68 billion colors and an adaptive picture repetition rate of 120 Hz, WAS ensures a smooth viewing experience while playing and media consumption.
Fitted with a powerful Snapdragon 8 Elite processor and 12 GB RAM the Xiaomi 15 offers seamless multi-tasking functions. The camera system includes three rear cameras with 50 megapixel sensors, which feature optical image stabilization and Leica lens technology for stunning photo quality. It also supports a range of 5G tapes and has Dual SIM features, making WAS a versatile choice for users who want to stay connected across multiple networks.

This text is machine translated.

Features

  • 16.1 cm (6.36") 2670 x 1200 Pixel
  • Qualcomm Snapdragon 8 Elite
  • 12 GB 512 GB
  • 5G Dual-SIM
  • Wi-Fi 7 (802.11b)
  • 50 MP 50 MP 50 MP camera
  • 5240 mAh Wireless charging
  • HyperOS 2