Leica triple-camera
The versatility of a professional camera
The versatile triple camera effortlessly captures all angles. This ensures top quality imaging and delivers breathtaking photos just by pressing a button.
Leica sumlux lens
The Leica Sumlux lens with its extremely large aperture and its extraordinary optical power plays back impressive colors precisely and delivers clear, gripping details even under poor light conditions.
Light Fusion 800
Exceptionally high dynamic range
With a high dynamic range comparable to professional cameras, rich colors as well as light and shadow details can be captured precisely for moving motives.
An exceptional experience of light and shadow
Even in difficult lighting conditions such as strong light or backlight, rich light and shadow details are retained, which give the images more depth and dimension.
Three-way camera system, four focal lengths
Capture any scene
Thanks to a focal length range from 15 mm to 92 mm and with continuous zoom you can make professional close-ups or remote recordings.
Spotlight Photography
Zoom in with life
The Xiaomi 15T telecam offers a natural perspective that highlights emotions in every image – Ideal for portraits, facial expressions and moments that are most important.
Master portrait
Every recording a masterpiece
The new upgrade to the Master Portrait algorithm supports several focal lengths and different lighting conditions. Simply press the trigger, in order to record life-like portraits easily.
Leica street photography
Capture fleeting moments
The Leica Street Photography mode enables ultra-fast, discrete recordings with classical focal lengths and characteristic colors. This allows you to capture authentic moments effortlessly.
Get closer to unlimited creativity
10-bit log
4K, 60fps
Preserves as much detail as possible in the images for more creative post-editing possibilities.
LUT
Custom import
In professional mode, the import of different LUTs is supported in order to achieve different tone styles and visual effects.
HDR10+ for multiple focal lengths
Lively colors and strong contrasts
Richer, more vibrant colors with more dimensional and realistic light and shade reproduction.
Minimalist and beautiful for a high-end look
The art lies in simplicity: The back goes smoothly into the housing, where clear lines and soft contours merge together and each detail expresses Pure beauty.
Slim, rounded casing design
Soft material, comfortable to hold
Soft rounded contours and a matt surface create a sophisticated, balanced and effortlessly elegant design.
Small housing
The 7.5 mm thin design ensures fatigue-free use.
Both inside and outside, exceptionallyrugged for worry-free use
IP68
Water and dust protection
Improved water resistance up to a depth of 3M.
Improved scratch-resistance
With Corning® Gorilla® Glass 7i for a safe feeling.
Immersive 6.83" display
See Redefined
The newly redesigned 6.83-inch flat-panel display with an ultra-thin frame and a resolution of 1.5K offers a wider field of view and breathtaking details.
Particularly bright 3200cd/m² display
Clear reading in all lighting conditions
Using special materials from Xiaomi for special screen brightness, the display achieves a significantly higher light yield. In strong light, a brightness gain of 25% APL is triggered automatically, so that the screen remains clear and readable at all times.
Ultra-slim frame
A truly impressive appearance
Using the latest packaging technology, three screen edges have been streamlined to just 1.5 mm. In combination with the glass design this offers an improved appearance and feel.
Protects your eyes in all light conditions
Natural and pleasant
Improved Eye protection features protect the eyes in several ways.
AI display
Easy to read, easier to use
Smart lock detection
Monitors usage continuously and locks the screen automatically, if no one is detected.
Intelligent screen rotation
Detects head movements correctly and intelligently adjusts the screen rotation.
Intelligent AOD
When the screen is turned off, the Always On Display (AOD) is activated as soon as the user's face is recognized.
Improved touch precision
In everyday situations such as playing or in contact with wet hands or gloves, the touch precision is now better.
Welcome to the multimodal AI ecosystem
Unleash your creativity and productivity with Google's custom AI Wizard, combined with Xiaomi's state-of-the-art multimodal technology that can handle text, speech, and images across the system.
This text is machine translated.