• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi 256 GB Black EEC B (A - G) 17.3 cm (6.83 inch) Smartphone

EAN:
Part number:
Item no:
1/9
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xiaomi Redmi Note 15 Pro 5G 17.4 cm (6.83") 8 GB 256 GB 6580 mAh black

  • Screen size diagonal 17.3 cm (6.83 inch)
  • 2772 x 1280 Pixel
  • 2 GHz
  • RAM: 8 GB
  • Memory capacity: 256 GB
  • Resolution of built-in camera: 200 MP
  • Front camera resolution: 20 MP
  • Black
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD

Technical specifications

  • Pixel density: 447 ppi
  • Processor family: MediaTek Dimension
  • Maximum frame rate 60 fps
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Form factor: Bars
  • Battery technology: Silicon-carbon (Si-C)
Product type

Smartphone

GSM standard

5G

Factory colour

Black

Processor cores (No.)

8 x

CPU speed

2 GHz

Display (cm)

17.3 cm

Screen size diagonal (inches)

6.83 inch

Display resolution

2772 x 1280 Pixel

Resolution of built-in camera

200 MP

Front camera resolution

20 MP

8 GB

Memory capacity

256 GB

Battery capacity

6580 mAh

Data transfer

5G

Wi-Fi

Yes

IP68

Width

78.1 mm

Height

163.6 mm

Depth

7.78 mm

Weight

210 g

B (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Display properties

AMOLED

Frame rate

120 Hz

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

CPU turbo clock speed (max.)

2.6 GHz

UKCA

yes

Face recognition

yes

Colour depth

12 Bit

Image stabilizer

yes

Protective case

yes

Second rear camera resolution (numeric)

8 MP

Rear camera aperture number

1.7

Second rear camera aperture number

2.2

Front camera aperture number

2.2

SIM card ejector pin

yes

Rear camera flash

yes

Quick start guide

yes

Rear camera focal length

9.2 cm

Maximum display brightness (HDR)

3200 cd/m²

yes

3650 min

1000

Fast charging

yes

Optical zoom

4 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735598 Xiaomi 256 GB Black EEC B (A - G) 17.3 cm (6.83 inch) Smartphone