• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi G20 Lite 54880 Handheld battery vacuum cleaner 215 W Bagless

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Xiaomi Vacuum Cleaner G20 Lite EU

  • 5-Stage Filtration
  • Five-stage deep filtration preventing secondary pollution
  • LED Headlights
  • White light dust detection technology reveal hidden dirt and stains
  • New 2+1 functional brush head set
  • Thorough cleaning of nook and cranny
  • Eliminate dust from your desktop with 2 in 1 brush nozzle

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

White-silver

Collector

0.55 l

Power consumption (max.)

215 W

Power supply (LOV)

Li-ion rechargeable batteries

Rechargeable battery technology

Li-ion

Max. battery life

40 min

Features

Bagless

Vacuum technology

Without pouch

Vacuum control

18000 Pa

Cable length

0 mm

Width

114 mm

Height

340 mm

Depth

217 mm

Dim

(L x W x H) 11 cm x 114 mm x 340 mm

Battery capacity

2200 mAh

Weight

2.4 kg

Length

11 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221992 Xiaomi G20 Lite 54880 Handheld battery vacuum cleaner 215 W Bagless

Description


18,000 Pa high-performance cyclone suction power - Removes easily the finest dust particles
The integrated brushless high-speed motor offers a suction power of up to 18000 Pa, with which the dust particles can be removed easily even the places difficult to access.

White light for improved dust detection - Detects hidden dirt and spots
Nothing is hidden thanks to the LEDs on the front side and you can also thorough dark areas.

Five-stage filter system – no secondary contamination
The five-stage precision filtration holds back 99.9% of particles* up to 0,3μm in size, ensuring fresher air and preventing secondary pollution.

Ultra long battery life - long-lasting support for all cleaning requirements
Built-in 2200mAh battery* with high capacity for long-lasting suction power without battery worry.

Dust removal at the touch of a button - easy and convenient cleaning
For quick dust removal, the dust container can be opened at the push of a button.

Adapts to different surfaces - efficient cleaning in one step
The electric floor nozzle can clean different floor surfaces without changing the nozzle attachment.

This text is machine translated.

Features

  • Maximum of 18000Pa powerful suction
  • White light dust detection technology
  • 2-in-1 brush nozzie 45-minute maximum battery life
  • Electric brush bar 40-minute maximum battery life
  • Five-stage deep filtration preventing secondary pollution
  • Thorough cleaning of nook and cranny
  • Eliminate dust from your desktop
  • One-touch dust disposal
  • Easier, more convenient cleaning

Scope of delivery

  • Vacuum cleaner ×1
  • Extension rod ×1
  • Power supply ×1
  • 2-in-1 brush nozzle ×1
  • Electric brush bar ×1
  • Wall storage mount (including screw × 2, wall plug × 2)
  • User manual ×1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)