• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi X20 Max Robotic vac/sweeper Black Voice-controlled, App-controlled

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Xiaomi Mi Robot Vacuum X20 Max Black

  • All-in-One: Base station with automatic wiping-pad cleaning
  • Super-strong suction blower
  • Innovative extendable wiper arm
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Dim. Station 340 x 420 x 563 mm
Product type

Robotic vac/sweeper

Operating time (max.)

120 min

Dim

(L x W x H) 350 mm x 350 mm x 97 cm

Battery capacity

5200 mAh

Rechargeable battery technology

Li-ion

Alexa

Google Home

Noise emission

60 dB

Weight

640 g

Factory colour

Black

Width

350 mm

Height

97 cm

Length

350 mm

Cleaning area (wet)

120 m²

Features

Voice-controlled

App-controlled

Power supply (LOV)

Li-ion rechargeable batteries

Collector

0.350 l

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398271 Xiaomi X20 Max Robotic vac/sweeper Black Voice-controlled, App-controlled

Description


LDS-laser navigation
360°-scan of the entire house and automatic route planning. Thanks to the advanced laser navigation technology, the vacuum robot can fully capture the entire 360° interior environment, quickly create a map of your home layout and plan a cleaning route for various home layouts precisely.

Four modes to choose from for different flooring
In the Mi Home/Xiaomi Home APP there are four cleaning modes available. Suction settings and water consumption settings can be adapted to the cleaning requirements of different households.

Voice control
Works with Amazon Alexa or Google assistant

Comfortable cleaning by remote control by APP with the Mi HOME/Xiaomi Home APP
Start cleaning tasks effortlessly via the mi Home/Xiaomi Home APP, even when you are not at home. Customizable features such as time-controlled cleaning and lock-out settings allow you to clean from your mobile device effortlessly.

This text is machine translated.

Features

  • All-in-One: Base station with automatic cleaning of wiper pads at high temperature and fast hot-air drying
  • Extendable wiper arm for thorough cleaning along edges
  • Super-strong suction blower
  • The hair protection brush cuts hair automatically
  • Precise obstacle recoating system with structural light and edge laser
  • Intelligent carpet detection with automatic lifting of the wiper pads
  • Large 5200 mAh rechargeable battery

Scope of delivery

  • Roboti vac/sweeper
  • 1 x charging and self-discharging station
  • 1 x charger cable
  • 2 x Wipes
  • 1 x lateral brush
  • 1 x dust pouch
  • User manual

More interesting products

(*All information is plus legal VAT)