• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xilence XPF92.R PC fan Multicolour (W x H x D) 92 x 25 x 92 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

PC fan

Fan size

92 mm

Noise emission (max.)

21 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (max.)

1500 U/min

Type of bearing

Fluid bearing

Connection

4-pin

Factory colour

Multicolour

Weight

0.1

Width

92 mm

Height

25 mm

Depth

92 mm

Dim

(W x H x D) 92 x 25 x 92 mm

Content

1 pc(s)

Design height

25 mm

Max. operating noise

21 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901250 Xilence XPF92.R PC fan Multicolour (W x H x D) 92 x 25 x 92 mm

Description

The Xilence Performance C fan series impresses through its extraordinarily good price-performance ratio and the very good performance with low noise development. The black and red case fans are fitted with high-quality liquid bearings and are available in 3 different sizes.

- Optimal work performance in every situation
- Liquid-mounted fans
- Airflow-optimized blades

This text is machine translated.

Features

  • Type: Fan
  • Fan diameter 9.2 cm
  • Rotation speed (max.): 1500 RPM
  • Noise level (high speed): 21 dB
  • Maximum air flow: 27.45 cfm. Width 92 mm
  • Depth: 92 mm
  • Height 25 mm. Product color: Black
  • Red

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)