• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xirrix Bumbag Universal Universal Black MagSafe compatibility 269350

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xirrix Bumbag

  • Premium material: Manufactured from robust Oxford material - durable, high-quality and elegant.
  • Good fit: Designed for smartphones with or without TPU/plastic covers – Ideal for everyday use.
  • Safe & convenient: A strong water-repellent Velcro fastener ensures a reliable hold.
  • Maximum wearing comfort: Snug belt loop for stable seat without slipping. Can be worn horizontally or vertically.
  • With belt clip: When you want to go fast.
  • With snap hook: For carrying at backpack or belt loop
  • Card slot: For up to 2 plastic cards. With RFID protection function
  • Easy to use: With the finger hole the Smartphone is removable quickly and easily.
  • Flexible design: Elastic side panels allow you to store mobile phones with cases.
  • Universal belt size: Suitable for belts up to 5.1 cm wide – Ideal for jeans, business trousers or outdoor belt.
  • This text is machine translated.

Technical specifications

  • Compatible for almost all thick covers
  • Size 5XL (up to 17.2x8.8x1.8 cm fit Regular-Fit/Loose-Fit)
  • Suitable for belts up to 5.1 cm in width
Product type

Bumbag

Compatible with

Universal

Compatible with

Universal

Factory colour

Black

Features

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476323 Xirrix Bumbag Universal Universal Black MagSafe compatibility 269350

More interesting products

(*All information is plus legal VAT)