• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne ALU USB stick 8 GB Aluminium 177556-2 USB A (USB 2.0)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne USB-Stick ALUMINUM 8 GB USB 2.0

  • 8 GB storage capacity
  • USB 2.0 interface
  • Aluminium enclosure
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 2.0)

Writing

2.5 MBps

Reading

8 MBps

Factory colour

Aluminium

Dim

(W x H x D) 12 x 7 x 54 mm

Width

12 mm

Height

7 mm

Depth

54 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198506 Xlyne ALU USB stick 8 GB Aluminium 177556-2 USB A (USB 2.0)

Conformity certificate

Conformity certificate 1198506 Xlyne ALU USB stick 8 GB Aluminium 177556-2 USB A (USB 2.0)

Description

Modern design for your data
XLYNE aluminum design USB drive in the elegant premium housing made from high quality aluminum. Thus comes the xlyne Aluminum Design Edition therefore: small and light, fast and reliable at the same time chic and robust protection. The high-quality data memory stick impresses with excellent processing quality and great performance. Easy to use, regardless of an additional power supply and best protected by its aluminum casing is the XLYNE ALU USB Stick is a safe place for your data. For PCs, laptops and netbooks, DVD and Blu-ray player, TV receiver, in short everything with a USB 2.0 slot. Can be used immediately by Plug & Play without driver or time-consuming installation: connect and start.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 2000
  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Linux Kernel 2.4.0 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)