

Battery-powered
incl. 12V car power cable
Portable TV
10 inch
LCD
1024 x 600 Pixel
16:9
DVB-T (aerial)
DVB-T2 (aerial)
AVI
MKV
MP4
JPEG
BMP
MP3
MPEG-1
MPEG-2
MPEG-4
1
1 x
HDMI™
Headphone jack (3.5 mm)
USB A (USB 2.0)
Chip card
0.4 W
Grey
395 mm
207 mm
(W x H x D) 395 x 207 x 72 mm
1330 g
12 V DC/2 A
mains-powered
rechargeable
5.5
D (A - G)
72 mm
25.7 cm
25.6 cm
10.1 inch
2.6 W
yes