• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yaber Projector K2S Pro LCD 800 ANSI lumen 1920 x 1080 Full HD Smart System, integrated apps, Smart-TV dongle, Full HD,

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yaber Projector K2S Pro LCD

  • ANSI lumen: 800 ANSI lumen
  • Smart System, integrated apps, Smart-TV dongle, Full HD, Built-in JBL speaker, Wi-Fi, Remote included

Technical specifications

  • Capacity of projection area 1016 - 5080 mm (40 - 200")
  • Projection distance 1.37 - 6.82 m
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Market positioning: Home theater
  • Energy source: AC
Product type

Projector

Technology

LCD

Range of use

Home projector

Home cinema/HD projector

Standard resolution

1920 x 1080 Full HD

Video modes

1080p

ANSI lumen

800 ANSI lumen

Image format

16:9

Beamer features

Smart System, integrated apps

Smart-TV dongle

Full HD

Built-in JBL speaker

Wi-Fi

Remote included

No. of HDMI ports

2 x

Connections

HDMI

USB Type A

USB Type C

3.5 mm audio jack

Max. projection distance

6.82 m

Projection size

5.08 m

Max. operating noise

28 dB

Dim

(W x H x D) 291 x 126 x 270 mm

Width

291 mm

Height

126 mm

Depth

270 mm

Weight

3.2 kg

Factory colour

Grey

Bluetooth

5.0

Bluetooth

Yes

Power supply (details)

100 - 240 V

Wi-Fi

Yes

UKCA

yes

Projector brightness

800 ANSI Lumen

Remote control included

yes

Number of built-in speakers

2

RMS rated power

10 W

Quantity per pack

1 Stück(e)

Headphone outputs

1

USB 2.0 Type-A ports quantity

1

Built-in speaker(s)

yes

Full HD

yes

Works with Amazon Alexa

yes

USB 2.0 Type-C ports quantity

1

Manual

yes

Built-in display

yes

Power consumption (max)

140 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3444145 Yaber Projector K2S Pro LCD 800 ANSI lumen 1920 x 1080 Full HD Smart System, integrated apps, Smart-TV dongle, Full HD,

Description

Features

  • LCD 800 ANSI lumens
  • LED
  • 1080p (1920x1080) 16:9
  • Capacity of projection area 1016 - 5080 mm (40 - 200")
  • Focus: Auto
  • WLAN Bluetooth
  • Built-in speakers: 10 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)