• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yaber Projector K300s Laser 1000 lm 1920 x 1080 Full HD Close range, Full HD, Smart System, integrated apps, Wi-Fi, Buil

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,179.00 / piece)
€ 1,179.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yaber Projector K300s Laser

  • ANSI lumen: 1000 lm
  • Contrast ratio (dyn): 1500 : 1
  • Close range, Full HD, Smart System, integrated apps, Wi-Fi, Built-in JBL speaker, Remote included, Zoom

Technical specifications

  • Capacity of projection area 1016 - 3048 mm (40 - 120")
  • Contrast ratio 1500:1
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Market positioning: Home theater
  • Product type: Short throw projector
  • Energy source: AC
Product type

Projector

Technology

Laser

Range of use

Home projector

Home cinema/HD projector

Short throw projector

Standard resolution

1920 x 1080 Full HD

Video modes

1080p

ANSI lumen

1000 lm

Contrast ratio (dyn)

1500 : 1

Image format

16:9

Beamer features

Close range

Full HD

Smart System, integrated apps

Wi-Fi

Built-in JBL speaker

Remote included

Zoom

Max. bulb life

20000 h

No. of HDMI ports

1 x

Connections

HDMI

USB Type A

RJ45

Built-in Wi-Fi

3.5 mm audio jack

Max. projection distance

0,05 - 1,1 m

Max. operating noise

27 dB

Dim

(W x H x D) 290 x 83 x 223 mm

Width

290 mm

Height

83 mm

Depth

223 mm

Weight

1.8 kg

Factory colour

Black

Power consumption (ON)

100 W

Bluetooth

5.1

Bluetooth

Yes

10/100/1000 Mbps ports

1 x

Power supply (details)

100-240 V

Wi-Fi

Yes

UKCA

yes

Projector brightness

1000 ANSI Lumen

AC adapter included

yes

Ethernet LAN

yes

Colour gamut

150 %

Remote control included

yes

Offset

135 %

Number of built-in speakers

2

RMS rated power

15 W

Headphone outputs

1

DC-in jack

yes

USB 2.0 Type-A ports quantity

2

Built-in speaker(s)

yes

Full HD

yes

Manual

yes

Zoom capability

yes

Audio Return Channel (ARC)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3444149 Yaber Projector K300s Laser 1000 lm 1920 x 1080 Full HD Close range, Full HD, Smart System, integrated apps, Wi-Fi, Buil

Description

Features

  • Home theater Short-Throw-Projector black
  • DLP 1000 ANSI lumens
  • LED 20000 h
  • 1080p (1920x1080) 16:9 1500:1
  • Capacity of projection area 1016 - 3048 mm (40 - 120")
  • Focus: Auto Zoom capability
  • Ethernet/LAN, WLAN, Bluetooth
  • Built-in speakers: 15 W
  • AC 100 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)