• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yoldal YZ-Y5N15N LED wired Yellow Circular 5 mm 9300 mcd 15 ° 20 mA 2.1 V

Image similar
Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1805 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yoldal YZ-Y5N15N LED wired Yellow Circular 5 mm 9300 mcd 15 ° 20 mA 2.1 V

  • Very bright and a wide angle of radiation!

Our service for you

Technical specifications

  • Soldering temperature ≤ 260 °C for 5 s.
Product type

LED wired

Type

YZ-YW5N15N

Factory colour

Yellow

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

9300 mcd

Wavelength

590 nm

Radiation angle

15°

Type (LEDs)

Water clear

Lens type

Circular

Min. temperature

-35 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Operating temperature

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 154295 Yoldal YZ-Y5N15N LED wired Yellow Circular 5 mm 9300 mcd 15 ° 20 mA 2.1 V

User & Safety Instructions

User & Safety Instructions 154295 Yoldal YZ-Y5N15N LED wired Yellow Circular 5 mm 9300 mcd 15 ° 20 mA 2.1 V

Description

Unlike most LEDs in red and yellow, this version is characterised by a wide angle of radiation with very high luminous intensity. These properties make give it a range of uses, particularly applications that require broader illumination. For example: RGB lights, indicators, illuminated switches, navigation lights, running text, lighting effects, ambient lighting, etc.

Hints

This LED is sensitive to electro-static discharge. Do not look directly into the beam! Risk of retinal damage!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.99€ 4.19*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)