• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa NP38-12 NP38-12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 170 x 165 mm M5 connector Maintenance-free, VDS certificate

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Yuasa NP38-12 NP38-12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 170 x 165 mm M5 connector Maintenance-free, VDS certificate

  • Maintenance free
  • Leak-proof
  • Excellent high current properties
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Dim

(W x H x D) 197 x 170 x 165 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

38 Ah

Height

170 mm

Weight

13930 g

Content

1 pc(s)

Type

NP38-12

Rechargeable

Yes

Connector

M5 connector

Depth

165 mm

Width

197 mm

Features

Maintenance-free

VDS certificate

VdS No.

G182024

Connection

M5 Screw connection

Range of use

Alarm systems

Electric vehicles

VDS certification

Yes

Documents & Downloads

Datasheet

Datasheet 250822 Yuasa NP38-12 NP38-12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 170 x 165 mm M5 connector Maintenance-free, VDS certificate

Information

Information 250822 Yuasa NP38-12 NP38-12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 170 x 165 mm M5 connector Maintenance-free, VDS certificate

Security datasheet

Security datasheet 250822 Yuasa NP38-12 NP38-12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 170 x 165 mm M5 connector Maintenance-free, VDS certificate

Description

As a European market leader in the production of maintenance-free, stationary industrial batteries, YUASA has been continuously improving the technical properties and reliability of its NP range, and has produced more than 40 million of these batteries over the last 10 years. By choosing a Yuasa NP38-12 lead acid battery, the user will be getting a fully-matured product, which can last for up to 5 years in optimum operating conditions.

Features

  • Excellent high-current properties
  • Very good charging efficiency
  • No hazardous materials as defined by IATA
  • Long life with low self-discharge. Applications: USV
  • Telecommunications
  • Emergency lighting systems
  • Fire alarm and security systems
  • Control systems
  • Electronic test devices.

Hints

Lead batteries with VdS-No. are officially approved by the association of property insurers for use in alarm systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 315.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)