• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa YTX20HL Motorcycle battery 12 V 18 Ah

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yuasa YTX20HL maintenance-free high-performance battery 12 V.

  • All functions of a maintenance-free standard battery
  • PLUS increased performance & up to 30% more start-up capability thanks to a radiant grid design and additional plates

Technical specifications

Product type

Motorcycle battery

Capacity (mAh, Ah)

18 Ah

Voltage

12 V

Dim

(W x H x D) 175 x 155 x 87 mm

Range of use

Boat

Weight

6.3 kg

CCA current

310 A

Width

175 mm

Height

155 mm

Depth

87 mm

Documents & Downloads

Datasheet

Datasheet 3125214 Yuasa YTX20HL Motorcycle battery 12 V 18 Ah

Description

If a replacement battery is supposed to perform a lot of performance, take a look at Yuasa's maintenance-free high-performance batteries. Yuasa stands for more power, less maintenance and longer life. Yuasa maintenance-free high power batteries are the best choice for motorcycles, utility vehicles, scooters, off-road vehicles, ride-on mowers, Water motorcycles and snowmobiles.

This text is machine translated.

What kind of Automotive Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.