• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa YTZ8V Motorcycle battery 12 V 7 Ah

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yuasa YTZ8V maintenance-free high-power battery 12 V.

  • All functions of a maintenance-free standard battery
  • PLUS increased performance & up to 30% more start-up capability thanks to a radiant grid design and additional plates

Technical specifications

Product type

Motorcycle battery

Capacity (mAh, Ah)

7 Ah

Voltage

12 V

Dim

(W x H x D) 113 x 130 x 70 mm

Range of use

Boat

Weight

2.7 kg

CCA current

120 A

Width

113 mm

Height

130 mm

Depth

70 mm

Description

If a replacement battery is supposed to perform a lot of performance, take a look at Yuasa's maintenance-free high-performance batteries. Yuasa stands for more power, less maintenance and longer life. Yuasa maintenance-free high power batteries are the best choice for motorcycles, utility vehicles, scooters, off-road vehicles, ride-on mowers, Water motorcycles and snowmobiles.

This text is machine translated.

What kind of Automotive Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.