• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel GNS-208 LARGO Chime 230 V (max) 85 dBa White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 48.99
-63 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chime

Operating voltage

230 V (max)

Max. operating voltage

230 V

Operating voltage

230 V

Tunes

1

Volume

85 dBa

Factory colour

White

Mounting type

Surface-mount

Width

142 mm

Height

197 mm

Depth

57 mm

Dim

(W x H x D) 142 x 197 x 57 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1388185 Zamel GNS-208 LARGO Chime 230 V (max) 85 dBa White

Description

The electromechanical gong is suitable for use in indoor areas, with a bell installation of 230 V/AC.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)