• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel GNU-209 WESTMINSTER Chime 8 - 230 V 76 dBa White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 28.99
-41 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Chime

Operating voltage

8 - 230 V

Min. operating voltage

8 V

Max. operating voltage

230 V

Operating voltage

8 - 230 V

Tunes

1

Volume

76 dBa

Factory colour

White

Mounting type

Surface-mount

Width

137 mm

Height

96 mm

Depth

42 mm

Dim

(W x H x D) 137 x 96 x 42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1388191 Zamel GNU-209 WESTMINSTER Chime 8 - 230 V 76 dBa White

User & Safety Instructions 1388191 Zamel GNU-209 WESTMINSTER Chime 8 - 230 V 76 dBa White

Description

The electronic gong is suitable for use in indoor areas, with a bell installation of 8 - 230 V/AC.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)