• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zebra DS9308 2D barcode scanner Corded 2D, 1D Imager Black Built-in USB, RS232

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Barcode Scanner

  • 2D, Imager, USB

Technical specifications

Product type

2D barcode scanner

Type

DS9308

Type

Built-in

Scanning technology

Imager

Readable code types

2D

1D

Scanning confirmation

LED

Scan rate

305 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB

RS232

Width

86 mm

Height

142 mm

Depth

83 mm

Weight

318 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299247 Zebra DS9308 2D barcode scanner Corded 2D, 1D Imager Black Built-in USB, RS232

Description

THE PRESENTATION IMAGER, WHICH FITS EVERYWHERE, SCANS EVERYTHING AND RELIABLY PERFORMS ITS SERVICE ALL DAY THE
DS9300 series offers small presentation scanners with a large functional scope. With its compact dimensions and stylish appearance, the DS9300 Series fits anywhere from trendy boutiques to grocery stores with limited space at the cash counter. Superior read rates and performance for demanding bar codes help avoid long queues. The robust construction can cope with everyday drops, impacts and spills.

This text is machine translated.

Scope of delivery

  • Incl.: Cable (USB, cable type: Straight, cable length 2m)

More interesting products

(*All information is plus legal VAT)