• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA12 FA12 Replacement filter White

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement filter set FY1410, FY1413 for Philips AC1217 series FA12

  • HEPA FY1410 filter
  • Carbon filter FY1413
  • Quantity: 2 pieces

Technical specifications

  • Suitable for manufacturers: Philips
  • Compatible models:
  • Philips AC1214
  • Philips AC1215
  • Philips AC1217
  • Philips AC2729
Product type

Replacement filter

Factory colour

White

Width

36.4 cm

Height

3 cm

Length

27.5 cm

Dim

(L x W x H) 27.5 x 36.4 x 3 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456130 Zeyxo FA12 FA12 Replacement filter White

Description

FY1410 HEPA and FY1413 carbon filter set for Philips AC1214, AC1215, AC1217, AC2729 air purifier.

The Philips Air Cleaner Filter Replacement Kit includes the FY1410 HEPA filter, which captures up to 99.97% of particles of 0.3 micrometers. This size applies to the most common allergens, harmful particles, bacteria and viruses in the air. The additional filter FY1413, a honeycomb carbon cartridge, provides effective removal of volatile organic compounds and unpleasant odors.

Compatible air purifier models:

Philips AC1214
Philips AC1215
Philips AC1217
Philips AC2729


Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)