Replacement filter for Electrolux Pure A9 PA91-404GY FA42
High-quality construction
Removes dust, particles, pollen and animal hair
Simple and fast installation
An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.
Technical specifications
Suitable for manufacturers: Electrolux
Compatible models:
Electrolux Pure A9 PA91-404GY
Electrolux Pure A9 PA91-404DG
Electrolux Pure A9 PA91-405GY
Electrolux Pure A9 AX91-404DG
Electrolux Pure A9 AX91-404GY
Product type
Replacement filter
Factory colour
White
Width
24.2 cm
Height
16.3 cm
Length
28 cm
(Ø)
16.3 cm
Dim
(Ø x H) 16.3 cm x 16.3 cm
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456145 Zeyxo FA42 FA42 Replacement filter White
Description
Antibacterial and anti-viral filter for Pure A9 air purifier of the series PA91-400
Maximum protection for your family Ensure the health of your loved ones with an advanced antibacterial and antiviral filter that neutralizes up to 99.9% of harmful pathogens in the air. Active protection against viruses Innovative technology combines unique materials to effectively eliminate 99.9% of the viruses in the air and create a clean and safe environment in your home. Comprehensive anti-microbial protection The filters contain advanced antimicrobial agents that neutralize bacteria at the cellular level. This eliminates up to 99.9% of bacteria, creating a healthier environment and preventing their further spread. Effectiveness against pollen The filter effectively catches pollen particles and neutralizes them. This minimizes the risk of allergic reactions and provides fresh air in your home. Exceptional filtration of fine dust With the advanced 360-filter technology the Pure A9-filter removes 99.97% of the irritants up to a size of 0.3 µm as well as particles up to a size of 0.1 µm, as a result of which allergens in the air are reduced considerably.
Compatible with Electrolux Pure A9 Series PA-91-400 air cleaners: PA91-404GY PA91-404DG PA91-405GY AX91-404DG AX91-404GY
Dimensions: 24.2 (height) x 28 (maximum width) x 16.3 (internal diameter) cm
Why buy Zeyxo products? - Uniformity - interchangeable products designed for each model. - Compatibility - You can connect it to your device without any problems and without any additional devices. - Quality - the high-quality materials used in the production process guarantee you a stable and very long operation. - Safety - You can be sure that the product is not only reliable but also completely safe.
This text is machine translated.
Description
Antibacterial and anti-viral filter for Pure A9 air purifier of the series PA91-400
Maximum protection for your family Ensure the health of your loved ones with an advanced antibacterial and antiviral filter that neutralizes up to 99.9% of harmful pathogens in the air. Active protection against viruses Innovative technology combines unique materials to effectively eliminate 99.9% of the viruses in the air and create a clean and safe environment in your home. Comprehensive anti-microbial protection The filters contain advanced antimicrobial agents that neutralize bacteria at the cellular level. This eliminates up to 99.9% of bacteria, creating a healthier environment and preventing their further spread. Effectiveness against pollen The filter effectively catches pollen particles and neutralizes them. This minimizes the risk of allergic reactions and provides fresh air in your home. Exceptional filtration of fine dust With the advanced 360-filter technology the Pure A9-filter removes 99.97% of the irritants up to a size of 0.3 µm as well as particles up to a size of 0.1 µm, as a result of which allergens in the air are reduced considerably.
Compatible with Electrolux Pure A9 Series PA-91-400 air cleaners: PA91-404GY PA91-404DG PA91-405GY AX91-404DG AX91-404GY
Dimensions: 24.2 (height) x 28 (maximum width) x 16.3 (internal diameter) cm
Why buy Zeyxo products? - Uniformity - interchangeable products designed for each model. - Compatibility - You can connect it to your device without any problems and without any additional devices. - Quality - the high-quality materials used in the production process guarantee you a stable and very long operation. - Safety - You can be sure that the product is not only reliable but also completely safe.