Microswitch
momentary
Open end cable
Tappet
1 change-over
1 x On/(On)
250 V AC
10 A
-40 °C
+120 °C
IP67
1 pc(s)
Yes
1.5 A
DC2C-C3AA
SPDT-CO
250 V AC
10 (1,5) A
DC2C-C3AA
Stranded wire, 500 mm
-40 - +120 °C
Datasheet 704834 ZF DC2C-C3AA Microswitch DC2C-C3AA 250 V AC 10 A 1 x On/(On) IP67 momentary 1 pc(s)
User & Safety Instructions 704834 ZF DC2C-C3AA Microswitch DC2C-C3AA 250 V AC 10 A 1 x On/(On) IP67 momentary 1 pc(s)
The necessary accessories are required to use the article as described.