• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-BRM420 Petrol Lawn mower + cutting height adjustment 1200 W Cutting width (max.) 420 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Permissible inclined position: 20°
  • Front wheel size 150 mm
  • Wheel size rear 180 mm
  • Tank capacity 0.8 l
Product type

Lawn mower

Operating type

Petrol

Features

+ cutting height adjustment

1200 W

Motor type

4-stroke engine

RPM

3000 U/min

Engine displacement (cc)

79.8 cm³

Cutting width (max.)

420 mm

Cutting depth

25 - 75 mm

Blade depth setting

6 x

Collector

45 l

Weight

28.5 kg

Documents & Downloads

Datasheet

Datasheet 2886703 Zipper ZI-BRM420 Petrol Lawn mower + cutting height adjustment 1200 W Cutting width (max.) 420 mm

User & Safety Instructions

User & Safety Instructions 2886703 Zipper ZI-BRM420 Petrol Lawn mower + cutting height adjustment 1200 W Cutting width (max.) 420 mm

Description

The petrol lawn mower has a powerful 4-stroke engine with an output of 1200 W. The 6-stage cutting height adjustment is optimally suitable for mowing. The grass collecting basket has a capacity of 45 l.

This text is machine translated.

Features

  • For mowing all gardens - also with hillside location
  • With wheel drive
  • 420mm cutting width
  • Chassis with large wheels for a particularly user-friendly use
  • Foamed comfort grip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)